Images are for reference only
EDA Models
Analog Devices LSK489A TO-71 6L ROHS
Manufacturer | |
Mfr. Part # | LSK489A TO-71 6L ROHS |
LCSC Part # | C17257998 |
Package | TO-71-6 |
Customer # | |
Description | 2 N-Channel 500mW 2.5mA@15V 60V TO-71-6 JFETs ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Transistors/Thyristors/JFETs | |
Manufacturer | Analog Devices | |
Package | TO-71-6 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 500 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 14.8601 | $ 14.86 |
200+ | $ 5.9308 | $ 1186.16 |
500+ | $ 5.7324 | $ 2866.20 |
1,000+ | $ 5.6348 | $ 5634.80 |
Standard Packaging 500/Full
Bag |