Images are for reference only
EDA Models
Legion MPS11-HC18O-R(0.5mm)
Manufacturer | |
Mfr. Part # | MPS11-HC18O-R(0.5mm) |
LCSC Part # | C6775806 |
Package | Plugin |
Customer # | |
Description | 10,000 times 125V 16A LATCHING SPST 500gf Plugin Keylock Switches ROHS |
Datasheet | Legion MPS11-HC18O-R(0.5mm) |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Switches/Keylock Switches | |
Manufacturer | Legion | |
Package | Plugin |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536500090 |
USHTS | 8536507000 |
TARIC | 8536500300 |
CAHTS | 8536501000 |
BRHTS | 85365090 |
INHTS | 85365090 |
MXHTS | 8536.50.09 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Legion MPS11-HC18O-R(0.5mm) |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 125 |
Sales Unit | Piece |
In-Stock: 98
98 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.2922 | $ 0.29 |
10+ | $ 0.2859 | $ 2.86 |
30+ | $ 0.2812 | $ 8.44 |
125+ | $ 0.2733 | $ 34.16 |
Better price for more quantity?
$