TDSEMIC HT1625-LQFP100 (14*14)-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | HT1625-LQFP100 (14*14)-TD |
| LCSC Part # | C42421892 |
| Package | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | Memory-mapped multi-function LCD controller |
| Description | 2.7V~5.2V 64 Segment 3-Wire Serial Interface 132uA LQFP-100(14x14) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TDSEMIC | |
| Package | LQFP-100(14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
777
777
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3673 | $ 1.37 |
10+ | $ 1.1184 | $ 11.18 |
30+ | $ 0.9828 | $ 29.48 |
90+ | $ 0.8281 | $ 74.53 |
540+ | $ 0.7595 | $ 410.13 |
990+ | $ 0.7292 | $ 721.91 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$