LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TM(Shenzhen Titan Micro Elec) TM1727 product image
  • TM1727 thumbnail 1
  • TM1727 thumbnail 2
  • TM1727 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TM(Shenzhen Titan Micro Elec) TM1727RoHS

Manufacturer
MPN
TM1727
LCSC Part #
C115405
Packaging
SSOP-48-300mil
Customer #
Key Attributes
40 Segment 2-Wire Serial Interface 10uA SSOP-48-300mil Display Drivers RoHS
Datasheetpdf iconTM(Shenzhen Titan Micro Elec) TM1727
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerTM(Shenzhen Titan Micro Elec)
PackagingSSOP-48-300mil
Voltage - Supply-
Frequency95kHz
Operating Temperature-20℃~+70℃
Pd - Power Dissipation-
Display Configurations(bit)40x4 bit
Display Configurations(Segment)40 Segment
Quiescent Current-
Interface2-Wire Serial Interface
FeaturesBuilt-in oscillator
Current - Supply10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

TM1727 is a dedicated control circuit for 4×40 LCD display driving, capable of displaying up to 160 segments. It integrates a two-wire MCU digital interface, data latches, and LCD driver circuitry. It supports 1/3 base, 1/2 base, LINE inversion, and FRAME inversion, and is compatible with 3V/5V LCD panels. All settings are transmitted via a 2-wire serial interface. Primarily used for segment LCD display product driving.

Features

AI Translation
  • Low-power CMOS process
  • 40×4 dot LCD driver
  • Selectable 1/2 or 1/3 LCD drive bias
  • Supports FRAME and LINE drive waveforms; FRAME mode offers lower power consumption
  • Adjustable display brightness
  • Serial interface (SDA, SCL)
  • Oscillation: built-in RC oscillator
  • Package: SSOP48, LQFP48

Applications

AI Translation
  • Segment LCD display driver