Hangzhou Silan Microelectronics SD6904STR
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SD6904STR |
| LCSC Part # | C235627 |
| Packaging | SOP-7 |
| Customer # | |
| Key Attributes | SOP-7 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-7 | |
| Features | Over Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SD690XS is a control IC dedicated to non-isolated LED driving, featuring a floating-ground Buck topology with an integrated 600V high-voltage power MOSFET. In this topology, the IC samples the inductor current internally and forms a closed-loop feedback network via an internal error amplifier, achieving high constant-current accuracy and high input/output regulation. The IC also incorporates built-in PFC control to automatically maintain a high PF across the full voltage range. Critical Conduction Mode (CRM) operation reduces switching losses and improves system conversion efficiency.
SD690XS integrates multiple protection features, including output open-circuit protection, output short-circuit protection, cycle-by-cycle overcurrent protection, over-temperature protection, and VCC overvoltage protection.
SD690XS features ultra-low startup and operating currents, enabling efficient driving of high-brightness LEDs across the full input voltage range (85VAC–265VAC).
Features
- Constant current control mode (patented)
- Integrated 600V high-voltage power MOSFET
- Precise constant current (< ±3%) for LED
- PF = 0.9 over full voltage input range
- Critical conduction mode
- LED short-circuit protection (patented)
- LED open-circuit protection
- VCC OVP/UVP
- Over-temperature protection
- Over-current protection
Applications
- Bulb lights
- T5/T8 LED luminaires
- Various LED lighting applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



