RICHTEK RT8532AGQW
| Manufacturer |
RICHTEK
Asian Brands |
| Mfr. Part # | RT8532AGQW |
| LCSC Part # | C3034154 |
| Package | WQFN-20(3x3) |
| Customer # | |
| Description | 43V 400kHz~1.2MHz 6 Boost DC-DC 50mA 2.5V~24V WQFN-20(3x3) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | RICHTEK | |
| Package | WQFN-20(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4892 | $ 0.49 |
10+ | $ 0.4784 | $ 4.78 |
30+ | $ 0.4707 | $ 14.12 |
100+ | $ 0.4629 | $ 46.29 |
Standard Packaging 1500/Full
Reel | ||