Worldsemi WS7614(13.5MA-14.5MA)
| Manufacturer |
Worldsemi
Asian Brands |
| Mfr. Part # | WS7614(13.5MA-14.5MA) |
| LCSC Part # | C42417634 |
| Package | 1206 |
| Customer # | |
| Key Attributes | Low-dropout, high-precision constant-current IC |
| Description | 700mV~14V 700mV~14V 1206 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Worldsemi | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
Not available now