Amicc A-SP1102DGHR6C-A01-2C
| Manufacturer |
Amicc
Asian Brands |
| Mfr. Part # | A-SP1102DGHR6C-A01-2C |
| LCSC Part # | C19171361 |
| Package | SMD-3P,3x1mm |
| Customer # | |
| Key Attributes | LED GREEN, RED WATER CLEAR SMD |
| Description | Green, Red 520nm 632nm LED Indication - Discrete 2.7V~3.3V 1.7V~2.4V SMD-3P,3x1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD-3P,3x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,605 
2,605
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0906 | $ 0.45 |
50+ | $ 0.0702 | $ 3.51 |
150+ | $ 0.06 | $ 9.00 |
500+ | $ 0.0523 | $ 26.15 |
2,000+ | $ 0.0487 | $ 97.40 |
4,000+ | $ 0.0457 | $ 182.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$