Manufacturer | Everlight Elec |
Mfr. Part # | 19-217/R6C-AM2P1VY/3T |
LCSC Part # | C2922370 |
Package | 0603 |
Customer # | |
Datasheet | Everlight Elec 19-217/R6C-AM2P1VY/3T |
EasyEDA | |
ECCN | EAR99 |
Description | 5mA Colorless transparent lens -40℃~+85℃ 617.5nm~633.5nm Orange-red 120° 60mW 0603 LED Indication - Discrete ROHS |
Attribute | Value | Search |
---|---|---|
Category | Optoelectronics/LED Indication - Discrete | |
Datasheet | Everlight Elec 19-217/R6C-AM2P1VY/3T | |
RoHS | ||
0
products found.
Show Similar
|