Images are for reference only
EDA Models
Everlight Elec 8224A-10SUGC/S400-A0-L(GN)
Manufacturer | |
Mfr. Part # | 8224A-10SUGC/S400-A0-L(GN) |
LCSC Part # | C694726 |
Package | Plugin,D=3mm |
Customer # | |
Description | Emerald 3mm round bulb Plugin,D=3mm LED Indication - Discrete ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Optoelectronics/LED Indication - Discrete | |
Manufacturer | Everlight Elec | |
Package | Plugin,D=3mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8541410000 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1000 |
Sales Unit | Piece |
In-Stock:
370
370
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.1565 | $ 0.16 |
10+ | $ 0.1267 | $ 1.27 |
30+ | $ 0.1139 | $ 3.42 |
100+ | $ 0.098 | $ 9.80 |
500+ | $ 0.0909 | $ 45.45 |
1,000+ | $ 0.0749 | $ 74.90 |
Standard Packaging 1000/Full
Bag |
Better price for more quantity?
$