EVERLIGHT ELSW-F51O1-0LPNM-AR3R4
| Manufacturer | |
| Mfr. Part # | ELSW-F51O1-0LPNM-AR3R4 |
| LCSC Part # | C17555387 |
| Package | SMD3535-2P |
| Customer # | |
| Description | 350mA 615nm Orange 2.35V SMD3535-2P LED Color Lighting RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | EVERLIGHT | |
| Package | SMD3535-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6153 | $ 4.62 |
200+ | $ 1.8419 | $ 368.38 |
400+ | $ 1.7798 | $ 711.92 |
800+ | $ 1.7495 | $ 1399.60 |
Standard Packaging 400/Full
Reel | ||