LITEON LTL-307GE
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTL-307GE |
| LCSC Part # | C913104 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Description | 20mA 60mcd Emerald Green 2.1V Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0359 | $ 0.04 |
200+ | $ 0.0139 | $ 2.78 |
500+ | $ 0.0134 | $ 6.70 |
1,000+ | $ 0.0132 | $ 13.20 |
Standard Packaging 1000/Full
Reel | ||