OSRAM LUW CVBP.CE-5L8L-GMKM-8E8G-350-R18-Z
| Manufacturer | |
| Mfr. Part # | LUW CVBP.CE-5L8L-GMKM-8E8G-350-R18-Z |
| LCSC Part # | C2900053 |
| Package | SMD3030-2P |
| Customer # | |
| Description | 350mA White 2.95V SMD3030-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD3030-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0088 | $ 3.01 |
200+ | $ 1.165 | $ 233.00 |
600+ | $ 1.1249 | $ 674.94 |
1,200+ | $ 1.1033 | $ 1323.96 |
Standard Packaging 600/Full
Reel | ||