OSRAM LW P473-Q2S1-FK0PN0-3B5A-10-R18F-Z
| Manufacturer | |
| Mfr. Part # | LW P473-Q2S1-FK0PN0-3B5A-10-R18F-Z |
| LCSC Part # | C2900088 |
| Package | SMD,3.4x1.9mm |
| Customer # | |
| Description | 10mA White 3.05V SMD,3.4x1.9mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD,3.4x1.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8333 | $ 0.83 |
200+ | $ 0.3225 | $ 64.50 |
500+ | $ 0.3117 | $ 155.85 |
1,000+ | $ 0.3056 | $ 305.60 |
Standard Packaging 3000/Full
Reel | ||