SAMSUNG SPMWH3228FD5WAP0S2
| Manufacturer | |
| Mfr. Part # | SPMWH3228FD5WAP0S2 |
| LCSC Part # | C17555074 |
| Package | 2835 |
| Customer # | |
| Description | 150mA 6500K White 2835 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Package | 2835 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0371 | $ 0.04 |
200+ | $ 0.0148 | $ 2.96 |
500+ | $ 0.0143 | $ 7.15 |
1,000+ | $ 0.0141 | $ 14.10 |
Standard Packaging 40000/Full
Reel | ||