Philips Semicons LS155 G5 15W 4000K 940 10M 24V
Manufacturer | |
Mfr. Part # | LS155 G5 15W 4000K 940 10M 24V |
LCSC Part # | C46593884 |
Package | - |
Customer # | |
Description | LED light strip |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/LED light strip | |
Manufacturer | Philips Semicons | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
ECCN | - |
CNHTS | 9405429000 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Reel |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 20.0786 | $ 20.08 |
Standard Packaging 1/Full
Box |