Images are for reference only
EDA Models
Production Auxiliary Materials 50MM*20MM-WHITE
Manufacturer | |
Mfr. Part # | 50MM*20MM-WHITE |
LCSC Part # | C22380061 |
Customer # | |
Description | Label paper |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Office Supplies/Label paper | |
Manufacturer | Production Auxiliary Materials | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Reel |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 4.0054 | $ 4.01 |