NATIONSTAR BT-102GEK-31-572D
| Manufacturer |
NATIONSTAR
Asian Brands |
| Mfr. Part # | BT-102GEK-31-572D |
| LCSC Part # | C93096 |
| Package | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED YELLOW GREEN WATER CLEAR TH |
| Description | Yellow Green LED Indication - Discrete 2V Through Hole,D=3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Package | Through Hole,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
589 
589
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0875 | $ 0.09 |
10+ | $ 0.0684 | $ 0.68 |
30+ | $ 0.0589 | $ 1.77 |
100+ | $ 0.0517 | $ 5.17 |
500+ | $ 0.046 | $ 23.00 |
1,500+ | $ 0.0429 | $ 64.35 |
Standard Packaging 1500/Full
Bag | ||
Better price for more quantity?
$