Home   /   Products   /   Optocouplers & LEDs & Infrared   /   Light Emitting Diodes (LED)   /   Brightek Optoelectronics 2SC5050VGBC1CD02
See an Error?
Brightek Optoelectronics 2SC5050VGBC1CD02

Images are for reference only.

Add to Favourites

Brightek Optoelectronics 2SC5050VGBC1CD02


Manufacturer Brightek Optoelectronics
Mfr.Part # 2SC5050VGBC1CD02
LCSC Part # C233196
Package SMD,5x5mm
Customer #
Datasheet

Brightek Optoelectronics 2SC5050VGBC1CD02

Description

RGB 615~630nmRed,520~535nmGreen,465~475nmBlue 3.8~5.5V SMD,5x5mm Light Emitting Diodes (LED) RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Optocouplers & LEDs & Infrared/Light Emitting Diodes (LED)
Datasheet

Brightek Optoelectronics 2SC5050VGBC1CD02

RoHS
Package SMD,5x5mm
Manufacturer Brightek Optoelectronics
Brand Category Made In Asia Brands
Packaging Tape & Reel (TR)
Illumination Color RGB
Dominant Wavelength / Coordinate rank 615~630nmRed,520~535nmGreen,465~475nmBlue
Luminous Intensity (IF=20mA) -
Correlated Color Temperature - CCT(K) -
Mounting Type Surface Mount
Lens Color Colorless
Luminous Flux/Radiant Flux -
Color Rendering Index(CRI) -
Vf - Forward Voltage 3.8~5.5V
Size / Dimension 5mm x 5mm
Height (Max) 1.57mm
Operating Temperature -40℃ ~ +85℃
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx International Priority, 3-7 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In Stock: 1608
642 Can Ship Immediately
966 Can Ship within 3 Days
 Check New Stock & Lead Times

More stock available by submitting a backorder

Steps:

1. Add required quantity to cart

2. Checkout without paying

Minimum : 1  Multiples : 1

Packaging:

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Reel: 1000
Qty. Unit Price Ext. Price
1+ US$0.2424 US$0.24
10+ US$0.1806 US$1.81
30+ US$0.1693 US$5.08
100+ US$0.1579 US$15.79
500+ US$0.1529 US$76.45
1000+ US$0.1504 US$150.4

Video More


See how to pick up LED at LCSC Electronics.


Some options may not be available based on your order quantity.
Cut Tape
Parts are cut from a full reel tape according to the ordered quantities.
LCSC-Reels(Add $ reeling fee)
LCSC-Reels is a customized-quantity-reel of continuous cut tapes.
Full Reel
The ordered quantity matches a full reel quantity as received from the manufacturer.
Reel + Cut Tape
Parts are packed as a combination of Full Reel and Cut Tape.
For example,if a full reel is 3000pcs while your ordered quantity is 4000pcs,you will receive a full reel of 3000pcs and a cut tape of 1000pcs.
Reel + LCSC-Reels(Add $ reeling fee)
Parts are packed as a combination of Full Reel and LCSC-Reels.