Images are for reference only
EDA Models
PAKON BG-DY24V-60W-S
Manufacturer | |
Mfr. Part # | BG-DY24V-60W-S |
LCSC Part # | C41781719 |
Package | - |
Customer # | |
Key Attributes | PAKON 24V low-voltage strip driver power supply BG-DY24V-60W-S 60W indoor strip transformer |
Description | Lighting transformers ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/Lighting transformers | |
Manufacturer | PAKON | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | |
CNHTS | 8504319000 |
USHTS | 8504312000 |
TARIC | 8504318090 |
CAHTS | 8504310020 |
BRHTS | 85043199 |
INHTS | 85043100 |
MXHTS | 8504.31.99 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 5.4586 | $ 5.46 |