HGSEMI LM7809CS/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | LM7809CS/TR |
| LCSC Part # | C7432226 |
| Package | TO-263-3 |
| Customer # | |
| Description | 56dB@(120Hz) Positive Fixed TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Package | TO-263-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2895 | $ 1.45 |
50+ | $ 0.2273 | $ 11.37 |
150+ | $ 0.2007 | $ 30.11 |
500+ | $ 0.1674 | $ 83.70 |
2,500+ | $ 0.1526 | $ 381.50 |
5,000+ | $ 0.1437 | $ 718.50 |
Standard Packaging 500/Full
Reel | ||