Infineon TLE4254GSXUMA4
| Manufacturer | |
| Mfr. Part # | TLE4254GSXUMA4 |
| LCSC Part # | C3752535 |
| Package | DSO-8 |
| Customer # | |
| Key Attributes | IC REG LINEAR 70mA DSO-8 |
| Description | 60dB@(100Hz) Positive Adjustable DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Package | DSO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7884 | $ 3.79 |
10+ | $ 3.3071 | $ 33.07 |
30+ | $ 3.0204 | $ 90.61 |
100+ | $ 2.7323 | $ 273.23 |
500+ | $ 2.598 | $ 1299.00 |
1,000+ | $ 2.5377 | $ 2537.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$