Infineon TLE42764DVATMA1
| Manufacturer | |
| Mfr. Part # | TLE42764DVATMA1 |
| LCSC Part # | C3746329 |
| Package | TO-252-4 |
| Customer # | |
| Key Attributes | IC REG LINEAR 2.5V 400mA TO-252-4 |
| Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA TO-252-4 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon | |
| Package | TO-252-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2504 | $ 4.25 |
10+ | $ 3.6757 | $ 36.76 |
30+ | $ 3.3331 | $ 99.99 |
100+ | $ 2.8582 | $ 285.82 |
500+ | $ 2.6984 | $ 1349.20 |
1,000+ | $ 2.6262 | $ 2626.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$