TI TPS73701DCQRG4
| Manufacturer | |
| Mfr. Part # | TPS73701DCQRG4 |
| LCSC Part # | C2866746 |
| Package | SOT-223-6 |
| Customer # | |
| Key Attributes | 1A ultra-low dropout regulator with reverse current protection and enable function |
| Description | 58dB@(100Hz) Positive Adjustable 1.2V~5.5V SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-223-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6385 | $ 0.64 |
10+ | $ 0.623 | $ 6.23 |
30+ | $ 0.6137 | $ 18.41 |
100+ | $ 0.6029 | $ 60.29 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$