onsemi MC78L08ACPG
| Manufacturer | |
| Mfr. Part # | MC78L08ACPG |
| LCSC Part # | C233222 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | Positive Voltage Regulators |
| Description | 23V Positive Fixed 8V TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
323 
323
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5558 $ 0.2335 | $ 0.23 |
10+ | $ 0.4434 $ 0.1863 | $ 1.86 |
30+ | $ 0.3856 $ 0.1620 | $ 4.86 |
100+ | $ 0.3294 $ 0.1384 | $ 13.84 |
500+ | $ 0.2966 $ 0.1246 | $ 62.30 |
1,000+ | $ 0.2795 $ 0.1174 | $ 117.40 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$