Home   /   Products   /   Power Management ICs   /   Linear Voltage Regulators   /   Changjiang Electronics Tech (CJ) LM317
See an Error?
Changjiang Electronics Tech (CJ) LM317

Images are for reference only.

Add to Favourites

Changjiang Electronics Tech (CJ) LM317


Manufacturer Changjiang Electronics Tech (CJ)
Mfr.Part # LM317
LCSC Part # C22147
Package TO-220(TO-220-3)
Customer #
Datasheet

Changjiang Electronics Tech (CJ) LM317

Description

Adjustable 40V 1.2V 1.5A TO-220(TO-220-3) Linear Voltage Regulators RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators
Datasheet

Changjiang Electronics Tech (CJ) LM317

RoHS
Package TO-220(TO-220-3)
Manufacturer Changjiang Electronics Tech (CJ)
Brand Category Authorized Brands
Packaging Tube-packed
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 37V
Voltage Dropout (Max) 5V @ 500mA
Output Current 1.5A
Current - Supply (Max) -
PSRR / Ripple Rejection -
Operating Temperature 0°C ~ 125°C
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 1840
Ship Immediately

981

Ship within 3 days

859

Minimum : 1  Multiples : 1

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Tube: 50
Qty. Unit Price Ext. Price
1+ US$0.311818 US$0.31
10+ US$0.233864 US$2.34
30+ US$0.219545 US$6.59
100+ US$0.205227 US$20.52
500+ US$0.198864 US$99.43
1000+ US$0.195682 US$195.68