Home   /   Products   /   Power Management ICs   /   Linear Voltage Regulators   /   STMicroelectronics L7805ABV
See an Error?
STMicroelectronics L7805ABV

Images are for reference only.

Add to Favourites

STMicroelectronics L7805ABV


Manufacturer STMicroelectronics
Mfr.Part # L7805ABV
LCSC Part # C16807
Package TO-220(TO-220-3)
Customer #
Datasheet

STMicroelectronics L7805ABV

Description

Fixed 35V 5V 1.5A TO-220(TO-220-3) Linear Voltage Regulators RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators
Datasheet

STMicroelectronics L7805ABV

RoHS
Package TO-220(TO-220-3)
Manufacturer STMicroelectronics
Brand Category International Brands
Packaging Tube-packed
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A (Typ)
Output Current 1.5A
Current - Supply (Max) -
PSRR / Ripple Rejection 68dB(120Hz)
Operating Temperature -40℃ ~ 125℃
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 29493
Ship Immediately

17673

Ship within 3 days

11820

Minimum : 1  Multiples : 1

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Tube: 50
Qty. Unit Price Ext. Price
1+ US$0.228788 US$0.23
10+ US$0.169697 US$1.7
30+ US$0.159091 US$4.77
100+ US$0.148485 US$14.85
500+ US$0.143939 US$71.97
1000+ US$0.140909 US$140.91