Home   /   Products   /   Power Management ICs   /   Linear Voltage Regulators   /   Texas Instruments UA78M05IDCYR
See an Error?
Texas Instruments UA78M05IDCYR

Images are for reference only.

Add to Favourites

Texas Instruments UA78M05IDCYR


Manufacturer Texas Instruments
Mfr.Part # UA78M05IDCYR
LCSC Part # C182422
Package SOT-223
Customer #
Datasheet

Texas Instruments UA78M05IDCYR

Description

Fixed 25V 5V 500mA SOT-223 Linear Voltage Regulators RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators
Datasheet

Texas Instruments UA78M05IDCYR

RoHS
Package SOT-223
Manufacturer Texas Instruments
Brand Category International Brands
Packaging Tape & Reel (TR)
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 350mA(typ)
Output Current 500mA
Current - Supply (Max) -
PSRR / Ripple Rejection 80dB(120Hz)
Operating Temperature -40°C ~ 125°C(TJ)
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 7511
Ship Immediately

4450

Ship within 3 days

3061

Minimum : 1  Multiples : 1

Packaging:

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Reel: 2500
Qty. Unit Price Ext. Price
1+ US$0.424773 US$0.42
10+ US$0.321364 US$3.21
30+ US$0.302273 US$9.07
100+ US$0.283182 US$28.32
500+ US$0.275227 US$137.61
1000+ US$0.270455 US$270.46