Silicontra GC2400-TC013
| Manufacturer |
Silicontra
Asian Brands |
| Mfr. Part # | GC2400-TC013 |
| LCSC Part # | C42381971 |
| Package | SMD,26.6x15.9mm |
| Customer # | |
| Description | 2.4GHz On-board PCB Antenna -130dBm 2km Serial SMD,26.6x15.9mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Silicontra | |
| Package | SMD,26.6x15.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
65 
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.8049 | $ 5.80 |
10+ | $ 5.6573 | $ 56.57 |
Standard Packaging 70/Full
Tray | ||
Better price for more quantity?
$