TECH PUBLIC NC7SZ32P5X-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | NC7SZ32P5X-TP |
| LCSC Part # | C19829608 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-OR Gate |
| Description | 4.5ns@5V 10uA 1.65V~5.5V SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0527 | $ 0.53 |
100+ | $ 0.0413 | $ 4.13 |
300+ | $ 0.0357 | $ 10.71 |
3,000+ | $ 0.0314 | $ 94.20 |
6,000+ | $ 0.028 | $ 168.00 |
9,000+ | $ 0.0263 | $ 236.70 |
Standard Packaging 3000/Full
Reel | ||