RENESAS QS34XVH245Q3G
| Manufacturer | |
| Mfr. Part # | QS34XVH245Q3G |
| LCSC Part # | C150368 |
| Package | QVSOP-80-3.0mm |
| Customer # | |
| Description | 2.3V~3.6V 8mA 0.2ns@3.3V,50pF QVSOP-80-3.0mm Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | RENESAS | |
| Package | QVSOP-80-3.0mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.839 | $ 0.84 |
10+ | $ 0.6835 | $ 6.84 |
30+ | $ 0.605 | $ 18.15 |
100+ | $ 0.528 | $ 52.80 |
500+ | $ 0.4818 | $ 240.90 |
1,000+ | $ 0.4572 | $ 457.20 |
Standard Packaging 24/Full
Tube | ||