Qorvo QPA2628
| Manufacturer | |
| Mfr. Part # | QPA2628 |
| LCSC Part # | C22407334 |
| Package | QFN-16(4x4) |
| Customer # | |
| Key Attributes | 22-31.5 GHz GaAs Low Noise Amplifier |
| Description | 23dB 90mA QFN-16(4x4) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-16(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 168.2132 | $ 168.21 |
200+ | $ 70.319 | $ 14063.80 |
500+ | $ 68.1477 | $ 34073.85 |
1,000+ | $ 67.0736 | $ 67073.60 |
Standard Packaging 1/Full
Reel | ||
Better price for more quantity?
$