Images are for reference only

Vishay Intertech SMM02040C2708FB300

Manufacturer Vishay Intertech
Mfr. Part # SMM02040C2708FB300
LCSC Part # C117659
Package MELF-0204
Customer #
Datasheet Vishay Intertech SMM02040C2708FB300
EasyEDA
ECCN EAR99
Description 400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 2.7Ω MELF-0204 Chip Resistor - Surface Mount ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet Vishay Intertech SMM02040C2708FB300
RoHS
0 products found. Show Similar
In Stock: 5
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0673 $ 0.34
50+ $0.0555 $ 2.78
150+ $0.0496 $ 7.44
500+ $0.0452 $ 22.60
3000+ $0.0417 $ 125.10
6000+ $0.0399 $ 239.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.