UTC 17P10L-TA3-T
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 17P10L-TA3-T |
| LCSC Part # | C171562 |
| Package | TO-220 |
| Customer # | |
| Description | 100V 17A 180mΩ@10V,8.25A 4V@250uA 1 P-Channel 100W TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3149 | $ 0.31 |
10+ | $ 0.3087 | $ 3.09 |
30+ | $ 0.3057 | $ 9.17 |
100+ | $ 0.301 | $ 30.10 |
Standard Packaging 50/Full
Tube | ||