UTC 1N60L-T92-K
| Manufacturer |
UTC
Asian Brands |
| Mfr. Part # | 1N60L-T92-K |
| LCSC Part # | C73299 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 1.2A TO-92 |
| Description | N-Channel 600V 1.2A 1W Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UTC | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
790 
790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.129 | $ 0.65 |
50+ | $ 0.1032 | $ 5.16 |
150+ | $ 0.0903 | $ 13.55 |
1,000+ | $ 0.0806 | $ 80.60 |
2,000+ | $ 0.0728 | $ 145.60 |
5,000+ | $ 0.069 | $ 345.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$