LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FMS(Formosa Microsemi) 2N7002E product image
Images for reference only

FMS(Formosa Microsemi) 2N7002ERoHS

Manufacturer
MPN
2N7002E
LCSC Part #
C557693
Packaging
SOT-23
Customer #
Key Attributes
N-Channel, Current:0.34A, Breakdown Voltage:60V
Datasheetpdf iconFMS(Formosa Microsemi) 2N7002E
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerFMS(Formosa Microsemi)
PackagingSOT-23
Drain to Source Voltage60V
Current - Continuous Drain(Id)340mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)7pF
RDS(on)2.5Ω@10V
Number1 N-channel
Input Capacitance(Ciss)18pF
Gate Charge(Qg)2.4nC@30V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • ESD protection 2.0KV (Human Body Model)
  • Advanced trench process technology
  • High-density cell design for ultra-low on-resistance
  • Ultra-low leakage current in off-state
  • Compliant with RoHS 2002/95/EC directive

Applications

AI Translation
  • Designed for battery-powered systems, solid-state relay drivers, relays, displays, lamps, solenoids, memories, and more.