NIKO-SEM PK632BA
| Manufacturer |
NIKO-SEM
Asian Brands |
| Mfr. Part # | PK632BA |
| LCSC Part # | C133609 |
| Package | PDFN-8(5.8x4.9) |
| Customer # | |
| Description | 30V 4mΩ@4.5V 1 N-channel 36W PDFN-8(5.8x4.9) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NIKO-SEM | |
| Package | PDFN-8(5.8x4.9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3068 | $ 0.31 |
10+ | $ 0.2425 | $ 2.43 |
30+ | $ 0.2149 | $ 6.45 |
100+ | $ 0.1805 | $ 18.05 |
500+ | $ 0.1652 | $ 82.60 |
1,000+ | $ 0.1379 | $ 137.90 |
Standard Packaging 3000/Full
Reel | ||