AGMSEMI AGM605C
| Manufacturer | AGMSEMIAsian Brands |
| MPN | AGM605C |
| LCSC Part # | C5373100 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 60V 80A 1.2V 70W 4.5mΩ@4.5V 1 N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 60V | |
| Gate Charge(Qg) | 44.5nC | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 70W | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| RDS(on) | 4.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.413nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3348 | $ 1.67 |
| 50+ | $ 0.2629 | $ 13.15 |
| 150+ | $ 0.2321 | $ 34.82 |
| 500+ | $ 0.1936 | $ 96.80 |
| 2,500+ | $ 0.1765 | $ 441.25 |
| 5,000+ | $ 0.1662 | $ 831.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



