Images are for reference only
EDA Models
ElecSuper 5N10
Manufacturer | |
Mfr. Part # | 5N10 |
LCSC Part # | C41365184 |
Package | SOT-23 |
Customer # | |
Key Attributes | N-Channel, Current: 2.6A, Voltage: 100V |
Description | 100V 2.6A 120mΩ@4.5V,2A 1.4W 1.65V@250uA 1 N-channel SOT-23 MOSFETs ROHS |
Datasheet | ElecSuper 5N10 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Transistors/Thyristors/MOSFETs | |
Manufacturer | ElecSuper | |
Package | SOT-23 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | ElecSuper 5N10 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 20 |
Multiple | 20 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock: 2,980
2,980 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
20+ | $ 0.0411 | $ 0.82 |
200+ | $ 0.0326 | $ 6.52 |
600+ | $ 0.0283 | $ 16.98 |
3,000+ | $ 0.0251 | $ 75.30 |
9,000+ | $ 0.0226 | $ 203.40 |
21,000+ | $ 0.0213 | $ 447.30 |
Standard Packaging 3000/Full
Reel |
Better price for more quantity?
$