LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GOODWORK 50N06(TO-252) product image
  • 50N06(TO-252) thumbnail 1
  • 50N06(TO-252) thumbnail 2
  • 50N06(TO-252) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GOODWORK 50N06(TO-252)RoHS

Manufacturer
GOODWORKAsian Brands
MPN
50N06(TO-252)
LCSC Part #
C5818970
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 60V 45A TO-252
Datasheetpdf iconGOODWORK 50N06(TO-252)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGOODWORK
PackagingTO-252
Drain to Source Voltage60V
Current - Continuous Drain(Id)45A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation60W
RDS(on)11mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)8pF
Number1 N-channel
Input Capacitance(Ciss)930pF
Gate Charge(Qg)22nC@10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 50N06 is the high cell density trenched N-ch MOSFETs, which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The 50N06 meet the RoHS and Green Product requirement, 100% EAS guaranteed with full function reliability approved. 100% EAS Guaranteed Green Device Available Super Low Gate Charge Excellent CdV/dt effect decline Advanced high cell density Trench technology

In-Stock: 7,520
7,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1168$ 0.1110$ 0.56
50+$ 0.0935$ 0.0889$ 4.45
150+$ 0.0819$ 0.0779$ 11.69
500+$ 0.0732$ 0.0696$ 34.80
2,500+$ 0.0638$ 0.0607$ 151.75
5,000+$ 0.0603$ 0.0573$ 286.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$