Images are for reference only

HL 4606A

Manufacturer HL
Mfr. Part # 4606A
LCSC Part # C7431452
Package SOP-8
Customer #
Datasheet HL 4606A
EasyEDA
ECCN -
Description 30V 2.5W 2.5V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Thyristors/MOSFETs
Datasheet HL 4606A
RoHS
0 products found. Show Similar
In-Stock: 4390
Stock Notification
Minimum: 5 Multiples: 5
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $ 0.0663 $ 0.33
50+ $ 0.0531 $ 2.66
150+ $ 0.0464 $ 6.96
500+ $ 0.0415 $ 20.75
3000+ $ 0.0375 $ 112.50
6000+ $ 0.0355 $ 213.00
Inquiry for more quantity
WHS-South: 2630
WHS-North: 1760
WHS-HK: 0