HXY MOSFET 50N06
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | 50N06 |
| LCSC Part # | C7495278 |
| Package | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-252-2L |
| Description | N-Channel 60V 50A 45W Surface Mount TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
520 
520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1485 | $ 0.74 |
50+ | $ 0.1201 | $ 6.01 |
150+ | $ 0.1059 | $ 15.89 |
500+ | $ 0.0953 | $ 47.65 |
2,500+ | $ 0.0738 | $ 184.50 |
5,000+ | $ 0.0695 | $ 347.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$