LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HXY MOSFET SM4803APRL-HXY product image
  • SM4803APRL-HXY thumbnail 1
  • SM4803APRL-HXY thumbnail 2
  • SM4803APRL-HXY thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HXY MOSFET SM4803APRL-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SM4803APRL-HXY
LCSC Part #
C22367299
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH ARR 30V 5.3A SOP-8
Datasheetpdf iconHXY MOSFET SM4803APRL-HXY

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOP-8
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)150pF
Current - Continuous Drain(Id)5.3A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation2.6W
Reverse Transfer Capacitance (Crss@Vds)75pF
RDS(on)35mΩ@10V
Number2 P-Channel
Input Capacitance(Ciss)540pF
Gate Charge(Qg)12nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0818$ 0.0720$ 0.36
50+$ 0.0647$ 0.0570$ 2.85
150+$ 0.0561$ 0.0494$ 7.41
500+$ 0.0497$ 0.0438$ 21.90
3,000+$ 0.0446$ 0.0393$ 117.90
6,000+$ 0.042$ 0.0370$ 222.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$