LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
HXY MOSFET SM4818PRL-HXY product image
  • SM4818PRL-HXY thumbnail 1
  • SM4818PRL-HXY thumbnail 2
  • SM4818PRL-HXY thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HXY MOSFET SM4818PRL-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SM4818PRL-HXY
LCSC Part #
C22366603
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH ARR 30V 8.5A SOP-8
Datasheetpdf iconHXY MOSFET SM4818PRL-HXY

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOP-8
Output Capacitance(Coss)80pF
Pd - Power Dissipation1.5W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)8.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Reverse Transfer Capacitance (Crss@Vds)65pF
RDS(on)17mΩ@10V
Number2 N-Channel
Input Capacitance(Ciss)572pF
Gate Charge(Qg)6nC@4.5V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2123$ 0.1656$ 0.83
50+$ 0.1667$ 0.1301$ 6.51
150+$ 0.1472$ 0.1149$ 17.24
500+$ 0.1228$ 0.0958$ 47.90
3,000+$ 0.1119$ 0.0873$ 261.90
6,000+$ 0.1054$ 0.0823$ 493.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$