JSMSEMI IRFB38N20DPBF-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | IRFB38N20DPBF-JSM |
| LCSC Part # | C18188185 |
| Package | TO-220-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 220V 45A TO-220-3L |
| Description | N-Channel 220V 45A 400W Through Hole TO-220-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-220-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
62 
62
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9574 $ 0.8138 | $ 0.81 |
10+ | $ 0.7893 $ 0.6710 | $ 6.71 |
50+ | $ 0.7115 $ 0.6048 | $ 30.24 |
100+ | $ 0.6072 $ 0.5162 | $ 51.62 |
500+ | $ 0.5605 $ 0.4765 | $ 238.25 |
1,000+ | $ 0.5402 $ 0.4592 | $ 459.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$