JSMSEMI IRFP4227PBF-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | IRFP4227PBF-JSM |
| LCSC Part # | C18188679 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 220V TO-247 |
| Description | N-Channel 220V 350W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
728 
728
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4164 $ 1.3456 | $ 1.35 |
10+ | $ 1.1635 $ 1.1054 | $ 11.05 |
30+ | $ 1.0463 $ 0.9940 | $ 29.82 |
90+ | $ 0.8886 $ 0.8442 | $ 75.98 |
450+ | $ 0.8199 $ 0.7790 | $ 350.55 |
900+ | $ 0.7871 $ 0.7478 | $ 673.02 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$