JSMSEMI IXTQ60N20T-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | IXTQ60N20T-JSM |
| LCSC Part # | C18188691 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 220V 60A TO-247 |
| Description | N-Channel 220V 60A 500W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
170 
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6043 $ 1.3316 | $ 1.33 |
10+ | $ 1.3508 $ 1.1212 | $ 11.21 |
30+ | $ 1.191 $ 0.9886 | $ 29.66 |
90+ | $ 1.0281 $ 0.8534 | $ 76.81 |
450+ | $ 0.9543 $ 0.7921 | $ 356.45 |
900+ | $ 0.922 $ 0.7653 | $ 688.77 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$