7% OFF
Images are for reference only
EDA Models
KUU SI2306
Manufacturer | |
Mfr. Part # | SI2306 |
LCSC Part # | C7461728 |
Package | SOT-23 |
Customer # | |
Key Attributes | N-Channel, Current: 4A, Voltage: 30V |
Description | 30V 4A 85mΩ@4.5V,2.8A 750mW 1V@250uA 1 N-channel SOT-23 MOSFETs ROHS |
Datasheet | KUU SI2306 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Transistors/Thyristors/MOSFETs | |
Manufacturer | KUU | |
Package | SOT-23 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | KUU SI2306 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 10 |
Multiple | 10 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock: 2,840
2,840 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
10+ | $ 0.038 $ 0.0354 | $ 0.35 |
100+ | $ 0.0314 $ 0.0292 | $ 2.92 |
300+ | $ 0.0281 $ 0.0262 | $ 7.86 |
3,000+ | $ 0.0223 $ 0.0208 | $ 62.40 |
6,000+ | $ 0.0204 $ 0.0190 | $ 114.00 |
9,000+ | $ 0.0194 $ 0.0181 | $ 162.90 |
Better price for more quantity?
$