Littelfuse/IXYS IXFK80N50P
| Manufacturer | |
| Mfr. Part # | IXFK80N50P |
| LCSC Part # | C22426354 |
| Package | TO-264 |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 80A TO-264 |
| Description | N-Channel 500V 80A 1040W Through Hole TO-264 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-264 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.3473 | $ 18.35 |
10+ | $ 18.1059 | $ 181.06 |
25+ | $ 17.6879 | $ 442.20 |
100+ | $ 17.3219 | $ 1732.19 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$