NATLINEAR NP12N10G-Y-G
| Manufacturer |
NATLINEAR
Asian Brands |
| Mfr. Part # | NP12N10G-Y-G |
| LCSC Part # | C2991158 |
| Package | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 12A TO-252-2L |
| Description | N-Channel 100V 12A 50W Surface Mount TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NATLINEAR | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,975 
1,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1385 | $ 0.69 |
50+ | $ 0.108 | $ 5.40 |
150+ | $ 0.095 | $ 14.25 |
500+ | $ 0.0787 | $ 39.35 |
2,500+ | $ 0.0715 | $ 178.75 |
5,000+ | $ 0.0672 | $ 336.00 |
10,000+ | $ 0.0663 | $ 663.00 |
20,000+ | $ 0.0656 | $ 1312.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$